Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66740-1
Order Code1168050
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.090 (CNY104.0617) |
| 10+ | CNY80.340 (CNY90.7842) |
| 25+ | CNY73.890 (CNY83.4957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.09 (CNY104.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-66740-1
Order Code1168050
Technical Datasheet
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithG Series, M Series, CPC Connectors
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Gender
Socket
For Use With
G Series, M Series, CPC Connectors
SVHC
No SVHC (25-Jun-2025)
Contact Termination Type
Crimp
Contact Material
Copper
Alternatives for 1-66740-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003477