Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.170 (CNY27.3121) |
| 10+ | CNY20.680 (CNY23.3684) |
| 100+ | CNY18.790 (CNY21.2327) |
| 250+ | CNY16.900 (CNY19.097) |
| 500+ | CNY16.040 (CNY18.1252) |
| 1000+ | CNY15.180 (CNY17.1534) |
Product Information
Product Overview
The 1-770174-1 is a 4-way 2-row Mini-Universal MATE-N-LOK Connector with gold-plated brass contacts. The soft shell pin and socket connector comes with white nylon housing and can be used with plug housing. The Mini-Universal MATE-N-LOK connector system offers wire-to-wire and wire-to-board connections with contacts on a 4.14mm centerline and current ratings up to 9.5A maximum per line. It also offers a splash-proof design allowing for use in areas where high humidity, intermittent liquid splashing or foam-in applications require a sealed connector for improved electrical performance. Fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors.
- Pins and sockets can be accommodated in the same housing
- Splash-proof design for applications that require sealing
- Compact, durable housings
- Contacts fully protected in the housings
- Low insertion/extraction forces
- Contacts accept 30 to 16AWG wire
- UL94V-0 Flammability rating
- 9.5A Contact current rating
- 600VAC/DC Voltage rating
Applications
Consumer Electronics, Lighting, Medical, Security, Industrial, HVAC, Communications & Networking
Technical Specifications
Wire-to-Board
2Rows
Through Hole Straight
Shrouded
Gold Plated Contacts
No SVHC (25-Jun-2025)
4.14mm
4Contacts
Mini Universal MATE-N-LOK
Brass
PCB Header
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate