Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770873-0
Order Code2310151
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
5 In Stock
400 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.050 (CNY10.2265) |
| 10+ | CNY7.700 (CNY8.701) |
| 100+ | CNY6.240 (CNY7.0512) |
| 500+ | CNY5.910 (CNY6.6783) |
| 1000+ | CNY5.570 (CNY6.2941) |
| 2500+ | CNY5.460 (CNY6.1698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.05 (CNY10.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770873-0
Order Code2310151
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing4.14mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini Universal MATE-N-LOK
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
4.14mm
No. of Contacts
3Contacts
Product Range
Mini Universal MATE-N-LOK
Contact Material
Brass
Connector Type
PCB Header
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001186