Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770904-1
Order Code2468487
Product RangeMini Universal MATE-N-LOK
7,755 In Stock
18,000 more incoming. You can reserve stock now
7755 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.940 (CNY4.4522) |
| 100+ | CNY3.630 (CNY4.1019) |
| 500+ | CNY3.260 (CNY3.6838) |
| 1000+ | CNY3.110 (CNY3.5143) |
| 2500+ | CNY3.060 (CNY3.4578) |
| 5000+ | CNY3.000 (CNY3.390) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY39.40 (CNY44.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770904-1
Order Code2468487
Product RangeMini Universal MATE-N-LOK
Product RangeMini Universal MATE-N-LOK
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Mini-Universal MATE-N-LOK Series Plug Housings
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP Mini-Universal MATE-N-LOK Series Plug Housings
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 1-770904-1
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005