Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770985-0
Order Code2468488
Product RangeMini Universal MATE-N-LOK
Your Part Number
Technical Datasheet
1,562 In Stock
Need more?
1562 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.060 (CNY4.5878) |
| 100+ | CNY4.020 (CNY4.5426) |
| 250+ | CNY4.010 (CNY4.5313) |
| 500+ | CNY3.600 (CNY4.068) |
| 1000+ | CNY3.240 (CNY3.6612) |
| 2500+ | CNY3.180 (CNY3.5934) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.60 (CNY45.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-770985-0
Order Code2468488
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Product RangeMini Universal MATE-N-LOK
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMini-Universal MATE-N-LOK Housings
Wire Size AWG Min26AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-770985-0 is a Pin Contact made of brass with gold plated finish. It accepts 26 to 22AWG wire size. The crimp contact is suitable for Mini-Universal MATE-N-LOK plug or cap housings.
- Contact retention
- 600VAC/DC Operating voltage
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Mini-Universal MATE-N-LOK Housings
Contact Material
Brass
Technical Docs (3)
Alternatives for 1-770985-0
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112