Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-794954-6
Order Code8115869
Product RangeVAL-U-LOK
Your Part Number
Technical Datasheet
964 In Stock
3,000 more incoming. You can reserve stock now
1 Next business day delivery available(Shanghai stock)
963 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.100 (CNY3.503) |
| 100+ | CNY2.630 (CNY2.9719) |
| 500+ | CNY2.350 (CNY2.6555) |
| 1000+ | CNY2.240 (CNY2.5312) |
| 2500+ | CNY2.100 (CNY2.373) |
| 5000+ | CNY2.060 (CNY2.3278) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.00 (CNY35.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-794954-6
Order Code8115869
Product RangeVAL-U-LOK
Technical Datasheet
Product RangeVAL-U-LOK
No. of Positions16Ways
Pitch Spacing4.2mm
For Use WithVAL-U-LOK Series Connector System
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Consumer Electronics, Portable Devices, HVAC, Lighting, Industrial, Security, Communications & Networking
Technical Specifications
Product Range
VAL-U-LOK
No. of Positions
16Ways
For Use With
VAL-U-LOK Series Connector System
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1-794954-6
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003244