Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-84981-0
Order Code1816419
Product RangeFPC
Technical Datasheet
14,130 In Stock
Need more?
14130 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY4.250 (CNY4.8025) | 
| 10+ | CNY3.600 (CNY4.068) | 
| 25+ | CNY3.260 (CNY3.6838) | 
| 100+ | CNY3.230 (CNY3.6499) | 
| 250+ | CNY2.980 (CNY3.3674) | 
| 1000+ | CNY2.940 (CNY3.3222) | 
| 1500+ | CNY2.450 (CNY2.7685) | 
| 9000+ | CNY2.400 (CNY2.712) | 
| 19500+ | CNY2.380 (CNY2.6894) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.25 (CNY4.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-84981-0
Order Code1816419
Product RangeFPC
Technical Datasheet
Pitch Spacing1mm
No. of Contacts10Contacts
Product RangeFPC
Contact Termination TypeSurface Mount
Contact PositionTop
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
10Contacts
Product Range
FPC
Contact Position
Top
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Alternatives for 1-84981-0
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000626