Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-917659-6
Order Code2301028
Product RangeDynamic D-3200
Technical Datasheet
2,634 In Stock
4,000 more incoming. You can reserve stock now
2634 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.520 (CNY14.1476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.52 (CNY14.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-917659-6
Order Code2301028
Product RangeDynamic D-3200
Technical Datasheet
Product RangeDynamic D-3200
No. of Positions12Ways
Pitch Spacing5.08mm
For Use WithDynamic D-3200 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-917659-6 is a 12-position 2-row black Connector Receptacle Housing made of glass filled polyester for use with plug housing and header. It is wire-to-board, wire-to-wire connector system for printed circuit board, wire/cable applications.
- UL94V-0 Flammability
- -55 to 105°C Operating temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3200
No. of Positions
12Ways
For Use With
Dynamic D-3200 Series Contacts
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0094