Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-917807-2
Order Code2101996
Product RangeD-5200M
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY14.420 (CNY16.2946) |
10+ | CNY13.610 (CNY15.3793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.42 (CNY16.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-917807-2
Order Code2101996
Product RangeD-5200M
Technical Datasheet
Product RangeD-5200M
No. of Positions4Ways
Pitch Spacing10.16mm
For Use WithD-5200M Dynamic Series Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-917807-2 is a 4-way 2-row black Receptacle Socket Housing made of polyester GF. The housing is ideal for use with D-5200 series plug housing and header.
- UL94V-0 Flammability rating
- 630VAC/VDC Operating voltage
- -55 to 105°C Operating temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
D-5200M
No. of Positions
4Ways
For Use With
D-5200M Dynamic Series Connectors
Gender
Receptacle
Pitch Spacing
10.16mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008392