Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-925017-0
Order Code1772937
Product RangeFASTON 250
Technical Datasheet
12,183 In Stock
Need more?
12183 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.505 (CNY0.5706) |
| 300+ | CNY0.494 (CNY0.5582) |
Price for:Each
Minimum: 100
Multiple: 100
CNY50.50 (CNY57.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-925017-0
Order Code1772937
Product RangeFASTON 250
Technical Datasheet
Product RangeFASTON 250
GenderSocket
No. of Positions1Ways
Pitch Spacing-
For Use WithFASTON Crimp Terminals
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 1-925017-0 is a FASTON Insulated Sleeve Rectangular Housing made of natural colour nylon.
Applications
Industrial
Technical Specifications
Product Range
FASTON 250
No. of Positions
1Ways
For Use With
FASTON Crimp Terminals
Gender
Socket
Pitch Spacing
-
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004