Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-926476-0
Order Code2499380
Product RangeAMPMODU IV
Your Part Number
551 In Stock
Need more?
551 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.190 (CNY17.1647) |
| 10+ | CNY13.550 (CNY15.3115) |
| 100+ | CNY12.250 (CNY13.8425) |
| 250+ | CNY12.180 (CNY13.7634) |
| 500+ | CNY12.110 (CNY13.6843) |
| 1000+ | CNY11.870 (CNY13.4131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.19 (CNY17.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-926476-0
Order Code2499380
Product RangeAMPMODU IV
Product RangeAMPMODU IV
No. of Positions20Ways
Pitch Spacing2.54mm
For Use WithAMPMODU IV Series Socket Contacts
SVHCNo SVHC (14-Jun-2023)
Product Overview
Applications
Automotive, Portable Devices, Consumer Electronics, Gaming, Medical, Instrumentation, Test & Measurement, Industrial Automation, Telecommunications
Technical Specifications
Product Range
AMPMODU IV
No. of Positions
20Ways
For Use With
AMPMODU IV Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02