Print Page
Image is for illustrative purposes only. Please refer to product description.
152 In Stock
500 more incoming. You can reserve stock now
152 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.640 (CNY24.4532) |
| 10+ | CNY19.660 (CNY22.2158) |
| 100+ | CNY16.530 (CNY18.6789) |
| 250+ | CNY15.770 (CNY17.8201) |
| 500+ | CNY15.400 (CNY17.402) |
| 1000+ | CNY15.100 (CNY17.063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.64 (CNY24.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-963217-1
Order Code1772885
Product Range-
No. of Positions16Ways
Pitch Spacing5mm
For Use WithTE Connectivity JPT Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-963217-1 is a 16-postion 2-row black Housing for female terminals with PBT-GF construction and is used with JPT connectors. The sealed connector used for wire to wire connection.
- 5mm Pitch spacing
Applications
Automotive
Technical Specifications
Product Range
-
No. of Positions
16Ways
For Use With
TE Connectivity JPT Connectors
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022793