Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967240-1
Order Code1328847
Product RangeJunior Power Timer
Your Part Number
Technical Datasheet
125 In Stock
300 more incoming. You can reserve stock now
125 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.930 (CNY32.6909) |
| 10+ | CNY24.560 (CNY27.7528) |
| 100+ | CNY20.880 (CNY23.5944) |
| 250+ | CNY20.100 (CNY22.713) |
| 500+ | CNY19.320 (CNY21.8316) |
| 1000+ | CNY18.400 (CNY20.792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.93 (CNY32.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967240-1
Order Code1328847
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions10Ways
Pitch Spacing-
For Use WithJPT socket contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-967240-1 is a 10-postion 2-row black Housing for female terminals with PBT-GF construction and used with JPT contacts. The sealed connector used for wire to wire connection.
- Polarized
- -40 to +85°C Temperature range
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
10Ways
For Use With
JPT socket contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017146