Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967587-3
Order Code2131217
Product RangeMicro Quadlok
Your Part Number
Technical Datasheet
25,384 In Stock
4,800 more incoming. You can reserve stock now
25384 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.190 (CNY34.1147) |
| 10+ | CNY25.670 (CNY29.0071) |
| 100+ | CNY21.810 (CNY24.6453) |
| 250+ | CNY20.450 (CNY23.1085) |
| 500+ | CNY19.650 (CNY22.2045) |
| 1000+ | CNY18.840 (CNY21.2892) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.19 (CNY34.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967587-3
Order Code2131217
Product RangeMicro Quadlok
Technical Datasheet
Product RangeMicro Quadlok
No. of Positions6Ways
Pitch Spacing4mm
For Use WithAMP MQS Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-967587-3 is a 6-position 2-row panel mount black Plug Housing for male terminals with PBT-GF construction.
- Polarized
- 24V Operating voltage
- -40 to +120°C Temperature range
- IP69K degree of protection
Applications
Automotive
Technical Specifications
Product Range
Micro Quadlok
No. of Positions
6Ways
For Use With
AMP MQS Series Pin Contacts
Gender
Plug
Pitch Spacing
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 1-967587-3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525