Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967616-1
Order Code1556972
Product RangeMQS Series
Technical Datasheet
3,829 In Stock
1,100 more incoming. You can reserve stock now
12 Delivery in 3-4 Business Days(Shanghai stock)
3817 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.830 (CNY15.6279) |
| 10+ | CNY11.810 (CNY13.3453) |
| 25+ | CNY11.130 (CNY12.5769) |
| 50+ | CNY10.610 (CNY11.9893) |
| 100+ | CNY10.090 (CNY11.4017) |
| 250+ | CNY9.420 (CNY10.6446) |
| 500+ | CNY8.820 (CNY9.9666) |
| 1100+ | CNY8.670 (CNY9.7971) |
| 2200+ | CNY8.070 (CNY9.1191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.83 (CNY15.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967616-1
Order Code1556972
Product RangeMQS Series
Technical Datasheet
Product RangeMQS Series
No. of Positions6Ways
For Use WithAMP MQS Series Socket Contacts
Pitch Spacing4mm
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIPX9K
Voltage Rating12V
Current Rating7.5A
SVHCNo SVHC (25-Jun-2025)
Product Overview
1-967616-1 is a dual row, 6-way Micro Quadlock housing for female terminals.
- 12V nominal voltage architecture
- 180° cable exit angle
- Black colour PBT GF housing
- Dual row with 5.9mm [ .232in ] row-to-row spacing
- IPX9K degree of protection
- Max operating temperature of 120°C [ 248°F ]
Technical Specifications
Product Range
MQS Series
No. of Positions
6Ways
Pitch Spacing
4mm
IP Rating
IPX9K
Current Rating
7.5A
Gender
Receptacle
For Use With
AMP MQS Series Socket Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
12V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577