Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967625-1
Order Code2254650
Product RangeJunior Power Timer
Technical Datasheet
6,813 In Stock
Need more?
6813 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.620 (CNY8.6106) |
| 10+ | CNY6.470 (CNY7.3111) |
| 25+ | CNY6.140 (CNY6.9382) |
| 50+ | CNY5.390 (CNY6.0907) |
| 100+ | CNY5.250 (CNY5.9325) |
| 250+ | CNY4.510 (CNY5.0963) |
| 500+ | CNY4.430 (CNY5.0059) |
| 1000+ | CNY4.360 (CNY4.9268) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.62 (CNY8.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967625-1
Order Code2254650
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions21Ways
For Use WithJPT Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating28V
Current Rating30A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-967625-1 is a 21-posiotion 3-row Housing for use with the JPT socket contacts. The connector housing features terminal position assurance and polarized. The body made up of glass-filled PBT.
- IP69K Protection rating
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
21Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
28V
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
JPT Socket Contacts
IP Rating
-
Current Rating
30A
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0101