Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967626-1
Order Code1772945
Product RangeMCP
Your Part Number
Technical Datasheet
5,363 In Stock
80 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(SG stock)
5358 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.350 (CNY16.2155) |
| 10+ | CNY12.190 (CNY13.7747) |
| 100+ | CNY10.370 (CNY11.7181) |
| 500+ | CNY9.260 (CNY10.4638) |
| 1000+ | CNY9.010 (CNY10.1813) |
| 2500+ | CNY8.760 (CNY9.8988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.35 (CNY16.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-967626-1
Order Code1772945
Product RangeMCP
Technical Datasheet
Product RangeMCP
No. of Positions9Ways
Pitch Spacing5mm
For Use WithAMP MCP Series Pin Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-967626-1 is a 9-position 3-row yellow Tab Housing for male terminals with PA-GF construction and used for wire to wire connection. The AMP connector with perfect design to avoid quality problems, to reduce manufacturing and service cost and high vibration level supported.
- Polarized
- 28V Operating voltage
- -40 to +120°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
MCP
No. of Positions
9Ways
For Use With
AMP MCP Series Pin Terminals
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004