Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967627-1
Order Code1772917
Product RangeJunior Power Timer
Technical Datasheet
17,403 In Stock
3,830 more incoming. You can reserve stock now
17403 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.470 (CNY10.7011) |
| 240+ | CNY9.300 (CNY10.509) |
| 475+ | CNY9.140 (CNY10.3282) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.47 (CNY10.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967627-1
Order Code1772917
Product RangeJunior Power Timer
Technical Datasheet
Product RangeJunior Power Timer
No. of Positions12Ways
Pitch Spacing5mm
For Use WithJunior Power Timer Series Tab Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-967627-1 is a 12-way 3-row Housing with PA GF body, 180° cable exit and 5mm pitch spacing. CuSn, tin-plated headers. This housing is suitable for use with junior power timer series tab contacts.
- 28VDC Operating voltage
- Green colour
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
12Ways
For Use With
Junior Power Timer Series Tab Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004