Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968851-1
Order Code2360569
Product RangeMCP 2.8
Your Part Number
136,500 In Stock
Need more?
3500 Delivery in 3-4 Business Days(SG stock)
133000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3500+ | CNY0.911 (CNY1.0294) |
| 10500+ | CNY0.844 (CNY0.9537) |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
CNY3,188.50 (CNY3,603.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968851-1
Order Code2360569
Product RangeMCP 2.8
Product RangeMCP 2.8
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max13AWG
Contact PlatingTin Plated Contacts
For Use WithMultiple Contact Point Series Connectors
Wire Size AWG Min17AWG
Contact MaterialCopper
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MCP 2.8
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
17AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
13AWG
For Use With
Multiple Contact Point Series Connectors
Contact Material
Copper
Alternatives for 1-968851-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000823