Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968879-1
Order Code1855016
Product RangeJPT/Micro Timer 2
Technical Datasheet
25 In Stock
66 more incoming. You can reserve stock now
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.970 (CNY102.7961) |
| 17+ | CNY88.970 (CNY100.5361) |
| 33+ | CNY87.040 (CNY98.3552) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.97 (CNY102.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-968879-1
Order Code1855016
Product RangeJPT/Micro Timer 2
Technical Datasheet
Product RangeJPT/Micro Timer 2
No. of Positions70Ways
Pitch Spacing5mm
For Use WithJunior Power Timer / Micro Timer 2 socket contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-968879-1 is a 70-posiotion 3-row Housing for junior power timer/micro timer 2 socket contacts. The body made up of black glass-filled PBT.
Applications
Automotive
Technical Specifications
Product Range
JPT/Micro Timer 2
No. of Positions
70Ways
For Use With
Junior Power Timer / Micro Timer 2 socket contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103873