Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No102241-4
Order Code1822380
Product RangeAMPMODU IV/V
Technical Datasheet
2,866 In Stock
Need more?
2866 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY5.470 (CNY6.1811) |
25+ | CNY5.280 (CNY5.9664) |
50+ | CNY5.220 (CNY5.8986) |
100+ | CNY5.120 (CNY5.7856) |
250+ | CNY4.630 (CNY5.2319) |
500+ | CNY4.380 (CNY4.9494) |
Price for:Each
Minimum: 10
Multiple: 10
CNY54.70 (CNY61.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No102241-4
Order Code1822380
Product RangeAMPMODU IV/V
Technical Datasheet
Product RangeAMPMODU IV/V
GenderSocket
No. of Positions6Ways
Pitch Spacing2.54mm
For Use WithAMPMODU IV/V Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 102241-4 is a 6-way 1-row MOD IV Wire-to-board Receptacle Housing made of black nylon GF. The connector comes with beryllium copper contacts, crimp termination and detent latching lock. The housing terminates 32 to 20AWG discrete wire and accepts a variety of receptacle and pin contacts.
- UL94V-0 Flammability rating
- 3A Contact current rating
- 250VAC Maximum voltage rating
- 12mΩ Termination resistance
- 750V Dielectric withstanding voltage
- 5000MΩ Insulation resistance
- -65 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
AMPMODU IV/V
No. of Positions
6Ways
For Use With
AMPMODU IV/V Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 102241-4
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000578