Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY192.030 (CNY216.9939) | 
| 15+ | CNY186.270 (CNY210.4851) | 
| 50+ | CNY184.030 (CNY207.9539) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY192.03 (CNY216.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1053634-1
Order Code1654677
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderPlug
Convert To Coax TypeSMA
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeSMA Coaxial
Product Range-
Alternatives for 1053634-1
3 Products Found
Product Overview
The 1053634-1 is a RF/coaxial Straight Adapter with SMA plug to SMA plug connection. It has gold-plated stainless steel body, gold-plated beryllium copper centre contact and a TFE fluorocarbon dielectric.
- Uses industry standard crimp tools and processes
 - 50Ω Impedance
 
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
SMA Coaxial
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00477