Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No106527-2
Order Code2576126
Product RangeDUAC
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No106527-2
Order Code2576126
Product RangeDUAC
Technical Datasheet
Product RangeDUAC
No. of Positions2Ways
Pitch Spacing4.2mm
For Use WithAMP DUAC Series Socket Housing Connectors
SVHCNo SVHC (17-Dec-2014)
Alternatives for 106527-2
1 Product Found
Technical Specifications
Product Range
DUAC
No. of Positions
2Ways
For Use With
AMP DUAC Series Socket Housing Connectors
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000681
