Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No130106
Order Code970682
Product RangeSOLISTRAND
Your Part Number
Technical Datasheet
288 In Stock
20,000 more incoming. You can reserve stock now
288 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.770 (CNY198.6201) |
| 10+ | CNY153.800 (CNY173.794) |
| 25+ | CNY127.440 (CNY144.0072) |
| 100+ | CNY114.250 (CNY129.1025) |
| 250+ | CNY105.470 (CNY119.1811) |
| 500+ | CNY103.910 (CNY117.4183) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY175.77 (CNY198.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No130106
Order Code970682
Product RangeSOLISTRAND
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max13AWG
Conductor Area CSA2.5mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 130106 is a straight closed-barrel Ring-tongue Uninsulated Crimp Terminal, made of copper with tin plated finish. The Solistrand series terminal is specially designed to terminate solid and stranded wire. It accepts 17 to 13AWG wire size.
- 170°C Maximum Operating temperature
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
13AWG
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
2.5mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064