Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.470 (CNY6.1811) |
| 100+ | CNY4.680 (CNY5.2884) |
| 500+ | CNY3.960 (CNY4.4748) |
| 1000+ | CNY3.130 (CNY3.5369) |
| 2500+ | CNY3.050 (CNY3.4465) |
| 5000+ | CNY3.010 (CNY3.4013) |
Price for:Each
Minimum: 10
Multiple: 10
CNY54.70 (CNY61.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No130130
Order Code2499152
Product RangeSOLISTRAND
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeSOLISTRAND
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 130130 from TE Connectivity is a SOLISTRAND series uninsulated ring tongue terminal. This closed barrel type terminal stud size is M6 (1/4") and it is constructed of fine grade high conductivity copper for optimal electrical performance. The SOLISTRAND terminals maintain its superior performance characteristics to provide completely reliable operation and to give long service in punishing environments.
- Stud diameter is 6.3mm (0.248inch)
- Tongue thickness is 0.79mm (0.031inch)
- Straight terminal angle
- Plating material is tin
- Wire size range from 16AWG to 14AWG (1.04mm² to 2.62mm²)
- Barrel inside diameter is 2.15mm (0.085inch)
- Overall length is 21.84mm (0.86inch)
- UL E13288 listed and CSA LR7189 certified
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
14AWG
Product Range
SOLISTRAND
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
2.5mm²
Insulator Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 130130
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001013