Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318917-1
Order Code2310241
Product Range025 Series
416 In Stock
2,000 more incoming. You can reserve stock now
113 Next business day delivery available(Shanghai stock)
303 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY5.020 (CNY5.6726) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.02 (CNY5.67 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1318917-1
Order Code2310241
Product Range025 Series
Product Range025 Series
No. of Positions24Ways
Pitch Spacing2.2mm
For Use With1123343-1 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1318917-1 is a 24-way 2-row natural color Plug Housing Assembly made of PBT. It has no strain relief and suitable for use with TH 025 connector series and headers.
- UL94HB Flammability rating
- Polarized 180° Cable exit angle
- 12VDC Operating voltage
- -30 to 105°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
025 Series
No. of Positions
24Ways
For Use With
1123343-1 Socket Contacts
Gender
Plug
Pitch Spacing
2.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003683