Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.490 (CNY156.4937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.49 (CNY156.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1337707-2
Order Code3533062
Technical Datasheet
Connector to ConnectorM8 Lug to M8 Lug
Cable Length - Imperial15.75"
Cable Length - Metric400mm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1337707-2 is a 25mm CSA Braid Cable with M8 Lug to M8 Lug connector.
- 4AWG Ring tongue gauge
Applications
Industrial
Technical Specifications
Connector to Connector
M8 Lug to M8 Lug
Cable Length - Metric
400mm
Product Range
-
Cable Length - Imperial
15.75"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 1337707-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1