Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1367073-2
Order Code2059771
Your Part Number
Technical Datasheet
1,215 In Stock
480 more incoming. You can reserve stock now
1215 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.470 (CNY40.0811) |
| 10+ | CNY30.110 (CNY34.0243) |
| 100+ | CNY25.590 (CNY28.9167) |
| 250+ | CNY25.080 (CNY28.3404) |
| 500+ | CNY24.570 (CNY27.7641) |
| 1000+ | CNY24.060 (CNY27.1878) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY35.47 (CNY40.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1367073-2
Order Code2059771
Technical Datasheet
Connector TypeSFP
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1367073-2 is a 20-position surface-mount SFP Receptacle for use with SFP cage. It has contact with 0.76μ-inch gold plating on mating area.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
SFP
Port Configuration
1 x 1 (Single)
Product Range
-
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Alternatives for 1367073-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001408