Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1367147-1
Order Code1522196
Your Part Number
Technical Datasheet
414 In Stock
Need more?
414 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.060 (CNY10.2378) |
| 10+ | CNY8.290 (CNY9.3677) |
| 100+ | CNY6.730 (CNY7.6049) |
| 500+ | CNY6.050 (CNY6.8365) |
| 1000+ | CNY6.050 (CNY6.8365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.06 (CNY10.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1367147-1
Order Code1522196
Technical Datasheet
Accessory TypeDust Cap
For Use WithSmall Form Factor Pluggable Connectors
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1367147-1 is a 1-port unplated SFP (Small Form-factor Pluggable) Dust Plug made of thermoplastic. It is ideal for SFP single port cages and connectors.
- UL94V-0 Flammability rating
- 4Gbps Maximum data rate
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Small Form Factor Pluggable Connectors
Product Range
-
Alternatives for 1367147-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000587