Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393204-7
Order Code2468665
Product RangeU/UB Series
Also Known AsV23148-B0005-A101
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY126.970 (CNY143.4761) | 
| 5+ | CNY117.180 (CNY132.4134) | 
| 10+ | CNY107.390 (CNY121.3507) | 
| 20+ | CNY102.600 (CNY115.938) | 
| 50+ | CNY97.810 (CNY110.5253) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY126.97 (CNY143.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393204-7
Order Code2468665
Product RangeU/UB Series
Also Known AsV23148-B0005-A101
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current7A
Product RangeU/UB Series
Relay MountingThrough Hole
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance119ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The U/UB series General Purpose Power PCB Relay with 1-form-C (CO) or 1-form-A (NO) or 1-form-B (NC) contacts.
- Bistable and DC version
- Wash tight version
- Version for 10A on request
- 1-pole 7A, mono or bistable
Applications
Industrial, Thermal Management, Power Management
Technical Specifications
Contact Configuration
SPDT
Contact Current
7A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
119ohm
Coil Voltage
12VDC
Product Range
U/UB Series
Coil Type
Latching Single Coil
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05