Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393481-5
Order Code2468328
Product RangeAMPLIMITE HD-20
Technical Datasheet
11,307 In Stock
Need more?
1989 Next business day delivery available(Shanghai stock)
9318 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.830 (CNY85.6879) |
| 10+ | CNY64.470 (CNY72.8511) |
| 100+ | CNY54.800 (CNY61.924) |
| 250+ | CNY41.490 (CNY46.8837) |
| 500+ | CNY39.140 (CNY44.2282) |
| 1000+ | CNY37.280 (CNY42.1264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.83 (CNY85.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1393481-5
Order Code2468328
Product RangeAMPLIMITE HD-20
Technical Datasheet
D Sub Connector TypeStandard
Product RangeAMPLIMITE HD-20
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (27-Jun-2024)
Alternatives for 1393481-5
2 Products Found
Product Overview
The AMPLIMITE HD-20 series Solder-cup D-sub Connectors with phosphor bronze duplex plated contacts with gold flash on mating end, tin on solder cup with entire contact nickel under-plated, thermoplastic inserts and steel, tin or zinc plated shell.
- Preloaded duplex-plated solder cup contacts
- Two-piece UL94V-0 rated plastic insert
- Anti-solderwicking contact design
- Intermateable with other subminiature D connectors
- Available in 9, 15, 25 and 37 position (shell sizes 1-4) plugs and receptacles
- Easy application without special application tools
- Shields offer full EMI shielding and ESD insulation
- Crimped shield termination for low impedance
- Shield crimp provides strain relief
- Shields may be post moulded or covered with enclosures
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HD-20
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Lead (27-Jun-2024)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01