Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2822390-1
Order Code1772961
Product RangeEconoseal J
Your Part Number
Technical Datasheet
1,867 In Stock
Need more?
1867 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.670 (CNY15.4471) |
| 10+ | CNY11.620 (CNY13.1306) |
| 100+ | CNY9.880 (CNY11.1644) |
| 250+ | CNY9.350 (CNY10.5655) |
| 500+ | CNY8.820 (CNY9.9666) |
| 1000+ | CNY8.400 (CNY9.492) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.67 (CNY15.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2822390-1
Order Code1772961
Product RangeEconoseal J
Technical Datasheet
Product RangeEconoseal J
No. of Positions3Ways
Pitch Spacing-
For Use With-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 174357-2 is a 3-position Plug Housing with PBT construction and used with receptacle contacts. The Econoseal J-series connectors with waterproof protection is achieved by means of a wire seal which is inserted onto the wire and crimped simultaneously with the insulation support of the contact.
- UL94V-2 Flammability rating
- 12V Voltage rating
- -30 to +105°C Temperature range
- 24 to 16AWG Wire range
Applications
Automotive
Technical Specifications
Product Range
Econoseal J
No. of Positions
3Ways
For Use With
-
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004