Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-111506-1
Order Code1098629
Product RangeAMP-LATCH Universal I/O Series
Technical Datasheet
205 In Stock
Need more?
205 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.470 (CNY114.6611) |
| 10+ | CNY86.260 (CNY97.4738) |
| 25+ | CNY81.140 (CNY91.6882) |
| 100+ | CNY76.020 (CNY85.9026) |
| 250+ | CNY72.380 (CNY81.7894) |
| 500+ | CNY68.370 (CNY77.2581) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.47 (CNY114.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-111506-1
Order Code1098629
Product RangeAMP-LATCH Universal I/O Series
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts26Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeAMP-LATCH Universal I/O Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-111506-1 is a 26-position 2-row wire-to-wire IDC ribbon cable shrouded Connector with phosphor bronze contacts and black thermoplastic housing. This header features dual beam contacts design.
- Ejection latch lock
- UL94V-0 Flammability
- 5000MΩ Insulation resistance
- 250VAC Operating voltage
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
No. of Contacts
26Contacts
Contact Material
Phosphor Bronze
Product Range
AMP-LATCH Universal I/O Series
Contact Gender
Male
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008