Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1445055-2
Order Code1111118
Product RangeMicro MATE-N-LOK
Technical Datasheet
738 In Stock
2,800 more incoming. You can reserve stock now
738 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.960 (CNY7.8648) |
| 10+ | CNY5.840 (CNY6.5992) |
| 25+ | CNY5.720 (CNY6.4636) |
| 50+ | CNY5.660 (CNY6.3958) |
| 250+ | CNY5.330 (CNY6.0229) |
| 350+ | CNY4.250 (CNY4.8025) |
| 1050+ | CNY4.150 (CNY4.6895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.96 (CNY7.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1445055-2
Order Code1111118
Product RangeMicro MATE-N-LOK
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro MATE-N-LOK
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-1445055-2 is a 2-way 1-row Right Angle Header with tin-plated brass contacts, 3mm pitch spacing and through hole termination. This right angle header is suitable for use with printed circuit board. Inline contact layout.
- Black housing
- UL94V-0 Flammability rating
- 250VAC/DC Operating voltage
- 5A Contact current rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
3mm
No. of Contacts
2Contacts
Product Range
Micro MATE-N-LOK
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 2-1445055-2
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454