Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1478763-5
Order Code4129751
Product RangeADK
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.520 (CNY81.9476) |
| 10+ | CNY61.610 (CNY69.6193) |
| 100+ | CNY52.370 (CNY59.1781) |
| 250+ | CNY49.560 (CNY56.0028) |
| 500+ | CNY46.750 (CNY52.8275) |
| 1000+ | CNY44.610 (CNY50.4093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.52 (CNY81.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1478763-5
Order Code4129751
Product RangeADK
Technical Datasheet
Product RangeADK
D Sub Shell SizeDB
Cable Exit Angle45°
Connector Body MaterialMetal Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-1478763-5 is a 25-position Shielded Backshell with grommets. Made of zinc with nickel plated finish. The ADK-series backshell has two-piece RFI/EMI shielded design.
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
ADK
Cable Exit Angle
45°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DB
Connector Body Material
Metal Body
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052