Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1761606-6
Order Code1107792
Product RangeAMP-LATCH
Your Part Number
Technical Datasheet
1,424 In Stock
Need more?
1424 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.260 (CNY47.7538) |
| 10+ | CNY38.290 (CNY43.2677) |
| 100+ | CNY34.320 (CNY38.7816) |
| 250+ | CNY30.240 (CNY34.1712) |
| 500+ | CNY29.160 (CNY32.9508) |
| 1000+ | CNY28.070 (CNY31.7191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.26 (CNY47.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1761606-6
Order Code1107792
Product RangeAMP-LATCH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMP-LATCH
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2-1761606-6 is a 16-position 2-row vertical shrouded Wire-to-Board IDC Low Profile Pin Header with 0.762µm gold flash over palladium nickel pin contacts and blue UL94V-O PBT 4-sided housing. This ribbon cable connector supports through-hole termination method to PC board and centre mating alignment type. It is applicable to printed circuit board. It is suitable for use with the AMP-Latch receptacle.
- With daisy chain, polarization
- Top housing entry style
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
AMP-LATCH
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536