Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1761606-7
Order Code1107794
Product RangeAMP-LATCH
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.580 (CNY49.2454) |
| 10+ | CNY36.380 (CNY41.1094) |
| 100+ | CNY35.480 (CNY40.0924) |
| 250+ | CNY34.770 (CNY39.2901) |
| 500+ | CNY34.050 (CNY38.4765) |
| 1000+ | CNY33.330 (CNY37.6629) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.58 (CNY49.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-1761606-7
Order Code1107794
Product RangeAMP-LATCH
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMP-LATCH
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2-1761606-7 is a 20-position 2-row vertical shrouded Wire-to-Board IDC Low Profile Pin Header with 0.762µm gold flash over palladium nickel pin contacts and blue UL94V-O PBT 4-sided housing. This ribbon cable connector/plug supports through-hole termination method to PC board and centre mating alignment type. It is applicable to printed circuit board. It is suitable for use with the AMP-Latch receptacle.
- With daisy chain, polarization
- Top housing entry style
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Product Range
AMP-LATCH
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004