Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-215307-0
Order Code9688862
Product RangeAMPMODU HV-100
Your Part Number
Technical Datasheet
275 In Stock
Need more?
275 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.270 (CNY54.5451) |
| 10+ | CNY43.030 (CNY48.6239) |
| 100+ | CNY37.790 (CNY42.7027) |
| 250+ | CNY34.260 (CNY38.7138) |
| 500+ | CNY32.670 (CNY36.9171) |
| 1000+ | CNY31.070 (CNY35.1091) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.27 (CNY54.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-215307-0
Order Code9688862
Product RangeAMPMODU HV-100
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingThrough Hole Mount
Product RangeAMPMODU HV-100
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-215307-0 is a 40-way 2-row Vertical Board-to-board Receptacle Connector with gold-plated phosphor bronze contacts and tin-plated solder tail. This AMPMODU HV-100 series connector comes with green polyester-GF housing and through hole solder termination, can be used with header assembly.
- UL94V-0 Flammability rating
- 3A contact current rating
- Mates with 0.63" square/round MODU posts
- Retention solder tails
- Top entry
- Green housing
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
40Contacts
Product Range
AMPMODU HV-100
Contact Plating
Gold Plated Contacts
Alternatives for 2-215307-0
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005126