Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-406549-1
Order Code1162483
Product RangeLE
Your Part Number
Technical Datasheet
1,124 In Stock
Need more?
71 Next business day delivery available(Shanghai stock)
1053 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.040 (CNY41.8552) |
| 10+ | CNY31.490 (CNY35.5837) |
| 100+ | CNY27.660 (CNY31.2558) |
| 250+ | CNY26.340 (CNY29.7642) |
| 500+ | CNY25.080 (CNY28.3404) |
| 1000+ | CNY23.880 (CNY26.9844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.04 (CNY41.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-406549-1
Order Code1162483
Product RangeLE
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWithout Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeLE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LED's are integrated into the modular jack thus eliminating the need for additional system space for indicators. The modular jack functions as transmit/receive with line status and collisions identified by viewing the LED's directly in each port. Recommended applications include Fast Ethernet, 10 Base-T Ethernet and 10/100 BaseT Ethernet (Cat 5 on two pair 1/2, 3/6)
- Compact size with high reliability
- 8 position, 8 contacts
- Meet FCC Rules and Regulations, Part 68
- UL Recognised and CSA Certified
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
LE
Alternatives for 2-406549-1
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004