Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-520084-2
Order Code488252
Product RangeUltra-Fast FASTON 110
Technical Datasheet
54,922 In Stock
Need more?
11360 Next business day delivery available(Shanghai stock)
7927 Delivery in 3-4 Business Days(Shanghai stock)
35635 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY1.780 (CNY2.0114) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.470 (CNY1.6611) |
| 2500+ | CNY1.430 (CNY1.6159) |
| 5000+ | CNY1.390 (CNY1.5707) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.80 (CNY26.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-520084-2
Order Code488252
Product RangeUltra-Fast FASTON 110
Technical Datasheet
Product RangeUltra-Fast FASTON 110
Terminal TypeFemale Quick Disconnect
Tab Size - Metric3.18mm x 0.51mm
Tab Size - Imperial0.11" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.82mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-520084-2 from TE Connectivity is an Ultra-fast fully insulated FASTON receptacle. This fully insulated premier line FASTON receptacle crimp helps to prevent shock and short hazards.
- Wire range from 22AWG to 18AWG
- Red colour insulated terminal
- Suitable for 0.51mm x 2.79mm/3.18mm tab size
- Tin plated, copper alloy terminal
- Nylon type 6/6 housing
- Terminal base material is brass
- UL rated at 105°C
- Maximum electrical rating is 600V
Technical Specifications
Product Range
Ultra-Fast FASTON 110
Tab Size - Metric
3.18mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.82mm²
Terminal Material
Brass
Alternatives for 2-520084-2
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000511