Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-520273-2
Order Code488264
Product RangeUltra-Fast FASTON 110
Technical Datasheet
8,630 In Stock
32,000 more incoming. You can reserve stock now
8630 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.060 (CNY2.3278) |
| 100+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.490 (CNY1.6837) |
| 1000+ | CNY1.350 (CNY1.5255) |
| 2500+ | CNY1.320 (CNY1.4916) |
| 5000+ | CNY1.290 (CNY1.4577) |
Price for:Each
Minimum: 10
Multiple: 10
CNY20.60 (CNY23.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-520273-2
Order Code488264
Product RangeUltra-Fast FASTON 110
Technical Datasheet
Product RangeUltra-Fast FASTON 110
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.82mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-520273-2 is a Crimp Terminal with red nylon 6.6 (polyamide 6.6) insulator, tin-plated brass contact. 0.32 to 0.82mm² wire cross-section, straight orientation, quick disconnect type, 2.8 x 0.81mm tab size and 22 to 18AWG wire size. This crimp terminal is suitable for wires/cables.
- 600V Maximum voltage rating
- Discrete wire/cable type
- Stranded composition
- F-crimp type
Applications
Industrial
Technical Specifications
Product Range
Ultra-Fast FASTON 110
Tab Size - Metric
2.8mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.82mm²
Terminal Material
Brass
Alternatives for 2-520273-2
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000504