Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-520335-2
Order Code488355
Product RangeUltra-Fast FASTON 187
Your Part Number
Technical Datasheet
2,437 In Stock
8,000 more incoming. You can reserve stock now
240 Delivery in 3-4 Business Days(SG stock)
2197 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.190 (CNY3.6047) |
| 100+ | CNY2.740 (CNY3.0962) |
| 500+ | CNY2.460 (CNY2.7798) |
| 1000+ | CNY2.350 (CNY2.6555) |
| 2500+ | CNY2.270 (CNY2.5651) |
| 5000+ | CNY2.190 (CNY2.4747) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.90 (CNY36.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-520335-2
Order Code488355
Product RangeUltra-Fast FASTON 187
Technical Datasheet
Product RangeUltra-Fast FASTON 187
Terminal TypeFemale Flag Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.9mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2-520335-2 is a Crimp Terminal with red nylon 6.6 (polyamide 6.6) insulator, tin-plated brass contact. 0.3 to 0.9mm² wire cross-section, flag orientation, quick disconnect pin type, 4.75 x 0.51mm tab size and 22 to 18AWG wire size. This crimp terminal is suitable for wires/cables.
- 600V Maximum voltage rating
- Tab-Lok crimp type
- UL94V-2 Flammability rating
- Designed for correct lead-in of tab
- Funnel wire entry
Applications
Industrial
Technical Specifications
Product Range
Ultra-Fast FASTON 187
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Flag Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.9mm²
Terminal Material
Brass
Alternatives for 2-520335-2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001119