Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-964296-1
Order Code2575754
Product RangeJPT
Technical Datasheet
633 In Stock
9,900 more incoming. You can reserve stock now
633 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.180 (CNY2.4634) |
| 82+ | CNY1.480 (CNY1.6724) |
| 247+ | CNY1.430 (CNY1.6159) |
| 660+ | CNY1.380 (CNY1.5594) |
| 1650+ | CNY1.320 (CNY1.4916) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.18 (CNY2.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-964296-1
Order Code2575754
Product RangeJPT
Technical Datasheet
Product RangeJPT
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min2.5AWG
Wire Size AWG Max1AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
JPT
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
1AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
2.5AWG
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000529