Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No201298-1
Order Code2359924
Product RangeM
Technical Datasheet
111 In Stock
150 more incoming. You can reserve stock now
111 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.740 (CNY60.7262) |
| 10+ | CNY52.940 (CNY59.8222) |
| 25+ | CNY52.140 (CNY58.9182) |
| 100+ | CNY51.340 (CNY58.0142) |
| 250+ | CNY50.540 (CNY57.1102) |
| 500+ | CNY49.730 (CNY56.1949) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.74 (CNY60.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No201298-1
Order Code2359924
Product RangeM
Technical Datasheet
Product RangeM
No. of Positions14Ways
Pitch Spacing3.81mm
For Use WithAMP Type II, type III+ and Subminiature Coaxicon Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 201298-1 is a standard 14-position black Receptacle Housing, made of phenolic and is used for cable to cable and cable to panel connection. The AMP M-series standard connector is comprised of unloaded housings that accept a variety of crimp, solder and posted contacts.
- UL94V-0 Flammability rating
- Meets MIL-C-28748 requirements
- Locking springs
- -55 to +150°C Temperature range
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Product Range
M
No. of Positions
14Ways
For Use With
AMP Type II, type III+ and Subminiature Coaxicon Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587