Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205203-3
Order Code1345230
Product RangeAMPLIMITE HDP-20
Technical Datasheet
12,954 In Stock
Need more?
2225 Next business day delivery available(Shanghai stock)
2162 Delivery in 3-4 Business Days(Shanghai stock)
8567 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 10+ | CNY10.390 (CNY11.7407) |
| 100+ | CNY8.830 (CNY9.9779) |
| 250+ | CNY8.450 (CNY9.5485) |
| 500+ | CNY8.140 (CNY9.1982) |
| 1000+ | CNY7.830 (CNY8.8479) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.21 (CNY12.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205203-3
Order Code1345230
Product RangeAMPLIMITE HDP-20
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell Size1
Product RangeAMPLIMITE HDP-20
Connector Body MaterialSteel Body
For Use WithAMPLIMITE HDP-20 Series Crimp Snap-In Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 205203-3 from TE Connectivity is an AMPLIMITE HDP-20 series, 9 position D sub crimp snap-in receptacle with shell size 1.
- Tin plated steel shell
- Insert material is thermoplastic
- Contact size is 20
- UL94 V-0 flammability rating
- Standard mounting method
- Available with mating connector lock
- Black colour thermoplastic housing
Applications
Industrial
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
1
Gender
Receptacle
For Use With
AMPLIMITE HDP-20 Series Crimp Snap-In Contacts
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Alternatives for 205203-3
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701