Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205560-2
Order Code2311618
Product RangeAMPLIMITE 109
Also Known AsAMPLIMITE,ASY,PLUG,STD,109,3
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY678.200 (CNY766.366) |
| 5+ | CNY597.510 (CNY675.1863) |
| 10+ | CNY500.690 (CNY565.7797) |
| 25+ | CNY452.270 (CNY511.0651) |
| 50+ | CNY429.160 (CNY484.9508) |
Price for:Each
Minimum: 1
Multiple: 1
CNY678.20 (CNY766.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205560-2
Order Code2311618
Product RangeAMPLIMITE 109
Also Known AsAMPLIMITE,ASY,PLUG,STD,109,3
No. of Positions25Ways
Connector TypeD Sub
Connector Shell SizeDB
Product RangeAMPLIMITE 109
Connector Body MaterialSteel Body
For Use With205089-1 Pin Contacts
SVHCCadmium (25-Jun-2025)
Product Overview
The 205560-2 is a 25-way D-sub Plug Assembly with gold-plated copper alloy contacts. It comes with a cadmium-plated steel shell, mounting holes and stainless steel retention clip.
Applications
Industrial
Technical Specifications
No. of Positions
25Ways
Connector Shell Size
DB
Gender
Plug
For Use With
205089-1 Pin Contacts
Connector Type
D Sub
Product Range
AMPLIMITE 109
Connector Body Material
Steel Body
SVHC
Cadmium (25-Jun-2025)
Technical Docs (2)
Alternatives for 205560-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009616