Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205842-1
Order Code1556946
Product RangeCPC Series 2
Technical Datasheet
1,198 In Stock
Need more?
668 Delivery in 5-6 Business Days(UK stock)
530 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.970 (CNY133.3061) |
| 10+ | CNY111.880 (CNY126.4244) |
| 25+ | CNY110.850 (CNY125.2605) |
| 100+ | CNY109.810 (CNY124.0853) |
| 250+ | CNY109.270 (CNY123.4751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.97 (CNY133.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205842-1
Order Code1556946
Product RangeCPC Series 2
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCPC Series 2
Circular Connector Shell StyleCable Mount Plug
No. of Contacts63Contacts
Circular Connector Contact Type-
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 205842-1 is a 63-position straight Free Hanging Plug with black thermoplastic housing and 23-63 insert arrangement. The series 2 CPC connector for cable mount. The series 2 connector accepts size 20 DF (precision formed) and size 20 DM (screw-machined) socket contacts. Maximum current carrying capability is 7.5A.
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment
- Threaded coupling mating retention
- Contact protection
- UL94V-0 Flammability rating
Applications
Commercial, Signal Processing, Power Management, Computers & Computer Peripherals
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
-
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Product Range
CPC Series 2
No. of Contacts
63Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268