Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206037-2
Order Code1056002
Product RangeCPC Series 3
Technical Datasheet
2,026 In Stock
Need more?
106 Next business day delivery available(Shanghai stock)
458 Delivery in 3-4 Business Days(Shanghai stock)
1462 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.610 (CNY63.9693) |
| 10+ | CNY55.340 (CNY62.5342) |
| 25+ | CNY50.190 (CNY56.7147) |
| 100+ | CNY47.680 (CNY53.8784) |
| 250+ | CNY45.530 (CNY51.4489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.61 (CNY63.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206037-2
Order Code1056002
Product RangeCPC Series 3
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCPC Series 3
Circular Connector Shell StyleCable Mount Plug
No. of Contacts3Contacts
Circular Connector Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 206037-2 is a 3-position Free Hanging Plug with socket type contacts and socket type contacts and 17-3 insert arrangement. The standard circular plastic connector is made of UL94V-0 rated black thermoplastic. The series 3 connector accepts type XII power contacts which can carry up to 25A per contact. These contacts will accommodate a wire size range of 16 to 10AWG (1.4 to 5mm²).
- Circular power connector plug assembly
- Number of positions are 3
- Operating voltage is 600VAC, 600VDC
- Contact current rating (max) is 34A, circular connector shell size is 17
- Contact protection, 15/16-20 UNEF – 2A screw and hole thread size
- Keyed mating alignment, UL flammability rating is UL 94V-0
- Cable mount (free-hanging) connector mounting
- Straight orientation, black PA 6.6 GF housing
- Operating temperature range from -55 to 105°C
- Accepts wire insulation diameter range 5.59mm
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Product Range
CPC Series 3
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412