Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206044-1
Order Code1654400
Product RangeCPC Series 1
8,852 In Stock
Need more?
1203 Next business day delivery available(Shanghai stock)
1377 Delivery in 3-4 Business Days(Shanghai stock)
6272 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.100 (CNY67.913) |
| 10+ | CNY59.560 (CNY67.3028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.10 (CNY67.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206044-1
Order Code1654400
Product RangeCPC Series 1
Connector TypeCircular Industrial
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Plug
No. of Contacts14Contacts
Circular Connector Contact Type0
Connector Shell Size17
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 206044-1 is a reverse sex Circular Connector with UL94V-0 flame-rated thermoplastic housing and free-hanging mounting.
- Straight Mounting Angle
- Plug Accepts Pin Contacts
- Black Housing
- Threaded Coupling Mating Retention Type
- 15/16-20 UNEF-2A Thread
Applications
Industrial, Commercial, Power Management
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
0
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Product Range
CPC Series 1
No. of Contacts
14Contacts
Connector Shell Size
17
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144