Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206070-8
Order Code1654776
Product RangeCPC
Your Part Number
Technical Datasheet
12,808 In Stock
Need more?
3786 Next business day delivery available(Shanghai stock)
885 Delivery in 3-4 Business Days(SG stock)
8137 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.070 (CNY70.1391) |
| 10+ | CNY52.740 (CNY59.5962) |
| 100+ | CNY44.820 (CNY50.6466) |
| 250+ | CNY43.150 (CNY48.7595) |
| 500+ | CNY41.480 (CNY46.8724) |
| 1000+ | CNY39.510 (CNY44.6463) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.07 (CNY70.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206070-8
Order Code1654776
Product RangeCPC
Technical Datasheet
Connector Shell Size17
Cable Diameter Max11.51mm
Strain Relief MaterialThermoplastic
Product RangeCPC
For Use WithCircular Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 206070-8 is a Cable Shell Clamp Kit provides strain relief and can be used on all CPC series circular connectors. It is made of heat-stabilized, fire-resistant black thermoplastic.
- 15/16-20 UNEF-2B Thread Size
- Straight Body
- UL 94V-0 Flammability Rating
Applications
Commercial, Power Management
Contents
Cable clamp, Two Screws, Clamping Inserts.
Notes
Cable clamp inserts are not sold separately.
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Thermoplastic
For Use With
Circular Connectors
Cable Diameter Max
11.51mm
Product Range
CPC
SVHC
No SVHC (25-Jun-2025)
Alternatives for 206070-8
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876